
0031.8324 | |
|---|---|
DigiKey Part Number | 486-0031.8324TR-ND - Tape & Reel (TR) 486-0031.8324CT-ND - Cut Tape (CT) 486-0031.8324DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8324 |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 102.0 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.18000 | $48.18 |
| 5 | $39.95600 | $199.78 |
| 10 | $36.87300 | $368.73 |
| 50 | $30.58400 | $1,529.20 |
| 100 | $28.20710 | $2,820.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $23.96505 | $9,586.02 |
| 800 | $22.07298 | $17,658.38 |
| 1,200 | $21.03026 | $25,236.31 |
| 2,000 | $19.77937 | $39,558.74 |
| 2,800 | $18.99190 | $53,177.32 |
| 4,000 | $18.80668 | $75,226.72 |





