
7100.1170.95 | |
---|---|
DigiKey Part Number | 486-7100.1170.95TR-ND - Tape & Reel (TR) 486-7100.1170.95CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7100.1170.95 |
Description | FUSE BOARD MNT 3.15A 250VAC/VDC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 7100.1170.95 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 2.4 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.56000 | $18.56 |
5 | $15.40400 | $77.02 |
10 | $14.21300 | $142.13 |
50 | $11.79100 | $589.55 |
100 | $10.87790 | $1,087.79 |
250 | $9.77404 | $2,443.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.01058 | $4,505.29 |
1,000 | $8.30280 | $8,302.80 |
1,500 | $7.91283 | $11,869.24 |
2,500 | $7.44528 | $18,613.20 |
3,500 | $7.15101 | $25,028.53 |
5,000 | $6.95882 | $34,794.10 |