Fuse Holder 10 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 10 A 250V 1 Circuit Cartridge Through Hole
0031.3991
0031.3991

0031.3991

DigiKey Part Number
486-3895-ND
Manufacturer
Manufacturer Product Number
0031.3991
Description
FUSE HLDR CARTRIDGE 250V 10A PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0031.3991 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
10 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$61.66000$61.66
5$51.13800$255.69
10$47.19100$471.91
50$39.13600$1,956.80
100$36.09070$3,609.07
300$31.71607$9,514.82
500$29.85392$14,926.96
1,000$27.48628$27,486.28
Manufacturers Standard Package