



0031.3911 | |
|---|---|
DigiKey Part Number | 486-1765-ND |
Manufacturer | |
Manufacturer Product Number | 0031.3911 |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0031.3911 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.08000 | $55.08 |
| 5 | $45.67800 | $228.39 |
| 10 | $42.15200 | $421.52 |
| 50 | $34.96120 | $1,748.06 |
| 100 | $32.24230 | $3,224.23 |
| 300 | $28.33703 | $8,501.11 |
| 500 | $26.67482 | $13,337.41 |
| 1,000 | $24.56140 | $24,561.40 |


