0031.375
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0031.375
0031.3753
0031.3753

0031.3753

DigiKey Part Number
486-1728-ND
Manufacturer
Manufacturer Product Number
0031.3753
Description
FUSE HLDR CARTRIDGE 250V 12A PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fuse Holder 12 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0031.3753 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
12 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
250V
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 660
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$67.34000$67.34
5$55.87800$279.39
10$51.55700$515.57
50$42.75380$2,137.69
100$39.42470$3,942.47
300$34.64163$10,392.49
500$32.60548$16,302.74
1,000$30.01626$30,016.26
Manufacturers Standard Package