



0031.3701 | |
---|---|
DigiKey Part Number | 486-3641-ND |
Manufacturer | |
Manufacturer Product Number | 0031.3701 |
Description | FUSE HLDR CARTRIDGE 250V 12A PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 12 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0031.3701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 12 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.41000 | $129.41 |
5 | $107.37800 | $536.89 |
10 | $99.06400 | $990.64 |
50 | $82.10440 | $4,105.22 |
100 | $75.68090 | $7,568.09 |
300 | $70.30127 | $21,090.38 |