



0031.3558 | |
|---|---|
DigiKey Part Number | 486-1731-ND |
Manufacturer | |
Manufacturer Product Number | 0031.3558 |
Description | FUSE HLDR CARTRIDGE 250V 12A PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 12 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0031.3558 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 12 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.72000 | $75.72 |
| 5 | $62.84600 | $314.23 |
| 10 | $57.98600 | $579.86 |
| 50 | $48.08420 | $2,404.21 |
| 100 | $44.33850 | $4,433.85 |
| 300 | $38.95703 | $11,687.11 |
| 500 | $36.66576 | $18,332.88 |
| 1,000 | $33.75205 | $33,752.05 |


