Fuse Holder 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 250V 1 Circuit Cartridge Panel Mount
0031.1766
0031.1766

0031.1766

DigiKey Part Number
486-7127-ND
Manufacturer
Manufacturer Product Number
0031.1766
Description
SOCKET FUSE 5X20/6.3X32 PNL MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Holder 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Solder Lug
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$68.40000$68.40
5$56.72800$283.64
10$52.35500$523.55
50$43.41280$2,170.64
100$40.03290$4,003.29
300$35.17733$10,553.20
500$33.11028$16,555.14
1,000$30.48179$30,481.79
Manufacturers Standard Package