Fuse Holder 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 250V 1 Circuit Cartridge Panel Mount
0031.1765
0031.1765

0031.1765

DigiKey Part Number
486-7128-ND
Manufacturer
Manufacturer Product Number
0031.1765
Description
SOCKET FUSE 5X20/6.3X32 PNL MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Holder 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Solder Lug
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$65.11000$65.11
5$54.04800$270.24
10$49.86300$498.63
50$41.35420$2,067.71
100$38.13460$3,813.46
300$33.51110$10,053.33
500$31.54260$15,771.30
1,000$29.03965$29,039.65
Manufacturers Standard Package