



0031.1764 | |
|---|---|
DigiKey Part Number | 486-3890-ND |
Manufacturer | |
Manufacturer Product Number | 0031.1764 |
Description | SOCKET FUSE 5X20/6.3X32 PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Termination Style Solder Lug |
Mounting Type | Contact Material Copper Alloy |
Fuse Size 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | Contact Finish Tin |
For Use With/Related Products 5mm x 20mm | Approval Agency CE, cURus, UKCA, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.82000 | $49.82 |
| 5 | $41.35400 | $206.77 |
| 10 | $38.15600 | $381.56 |
| 50 | $31.64620 | $1,582.31 |
| 100 | $29.18630 | $2,918.63 |
| 300 | $25.65300 | $7,695.90 |
| 500 | $24.14950 | $12,074.75 |
| 1,000 | $22.23801 | $22,238.01 |


