0031.175x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0031.175x
0031.1757
0031.1757

0031.1757

DigiKey Part Number
486-1060-ND
Manufacturer
Manufacturer Product Number
0031.1757
Description
FUSE HLDR CART 250V 20A PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
250V
Orientation
-
Termination Style
Solder Lug
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,777
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$44.54000$44.54
5$36.94600$184.73
10$34.09700$340.97
50$28.27700$1,413.85
100$26.07820$2,607.82
300$22.91953$6,875.86
500$21.76344$10,881.72
Manufacturers Standard Package