



0031.1753 | |
|---|---|
DigiKey Part Number | 486-1057-ND |
Manufacturer | |
Manufacturer Product Number | 0031.1753 |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper Alloy |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.70000 | $52.70 |
| 5 | $43.72200 | $218.61 |
| 10 | $40.34300 | $403.43 |
| 50 | $33.45820 | $1,672.91 |
| 100 | $30.85690 | $3,085.69 |
| 300 | $27.12053 | $8,136.16 |
| 500 | $25.53006 | $12,765.03 |
| 1,000 | $23.50831 | $23,508.31 |

