
0001.2712.22 | |
---|---|
DigiKey Part Number | 486-0001.2712.22TR-ND - Tape & Reel (TR) 486-0001.2712.22CT-ND - Cut Tape (CT) 486-0001.2712.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0001.2712.22 |
Description | FUSE CERM 6.3A 250VAC 150VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V 150 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 150 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 171.0 | |
Approval Agency | CCC, cURus, ENEC | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
50 | $9.72180 | $486.09 |
100 | $8.32920 | $832.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.91547 | $6,915.47 |
2,000 | $6.80487 | $13,609.74 |