New Product
0001.2509.G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0001.2509.G

DigiKey Part Number
486-0001.2509.G-ND
Manufacturer
Manufacturer Product Number
0001.2509.G
Description
SPT 5X20 FUSE T 3.15A H 250V AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.15 A 250 V 300 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
300 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA AC, 1.5kA DC
Melting I²t
22.0
Approval Agency
CCC, cURus, KC, PSE, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$3.55791$7,115.82