0001.1016.PT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 218
Unit Price: $21.07000
Datasheet
1267606
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0001.1016.PT

DigiKey Part Number
486-3882-ND
Manufacturer
Manufacturer Product Number
0001.1016.PT
Description
FUSE CERAMIC 16A 250VAC 5X20MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
16 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
461.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.85000$11.85
5$9.79600$48.98
10$9.03900$90.39
50$7.49780$374.89
100$6.91730$691.73
250$6.21712$1,554.28
500$5.73244$2,866.22
1,000$5.28371$5,283.71
5,000$4.36311$21,815.55
Manufacturers Standard Package