
0001.1006 | |
|---|---|
DigiKey Part Number | 486-1796-ND |
Manufacturer | |
Manufacturer Product Number | 0001.1006 |
Description | FUSE CERAMIC 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0001.1006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.755 | |
Approval Agency | CCC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 5 | $7.71200 | $38.56 |
| 10 | $7.12000 | $71.20 |
| 50 | $5.90460 | $295.23 |
| 100 | $5.44760 | $544.76 |
| 250 | $4.89672 | $1,224.18 |
| 500 | $4.51574 | $2,257.87 |
| 1,000 | $4.16279 | $4,162.79 |
| 5,000 | $3.43925 | $17,196.25 |


