26880008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26880008

DigiKey Part Number
1439-26880008-ND
Manufacturer
Manufacturer Product Number
26880008
Description
CASE ALUM 12.99"L X 9.06"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Silver-Gray Cover Included 12.992" L x 9.055" W (330.00mm x 230.00mm) X 4.331" (110.00mm)
Datasheet
 Datasheet
EDA/CAD Models
26880008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
12.992" L x 9.055" W (330.00mm x 230.00mm)
Height
4.331" (110.00mm)
Area (L x W)
118in² (759cm²)
Design
Cover Included
Material
Color
Silver-Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,442.63000$3,442.63
5$3,236.05400$16,180.27
Manufacturers Standard Package