
20860121 | |
---|---|
DigiKey Part Number | 1439-1127-ND |
Manufacturer | |
Manufacturer Product Number | 20860121 |
Description | RCKMNT CHASSIS 19" 1U 84HP 280MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Chassis, Enclosed 11.024" L x 17.598" W x 1.720" H (280.00mm x 447.00mm x 43.70mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 20860121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 11.024" L x 17.598" W x 1.720" H (280.00mm x 447.00mm x 43.70mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $894.65000 | $894.65 |
5 | $764.80200 | $3,824.01 |
10 | $714.84200 | $7,148.42 |
25 | $712.15040 | $17,803.76 |