20817447
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20817447

DigiKey Part Number
1439-1056-ND
Manufacturer
Manufacturer Product Number
20817447
Description
FRONT PANEL KIT 3U 8HP VME
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 1.587" W x 5.055" H (40.30mm x 128.40mm) Gray, Green
Datasheet
 Datasheet
EDA/CAD Models
20817447 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Features
Handles
For Use With/Related Products
CompactPCI, VME64x Series Enclosures
Size / Dimension
1.587" W x 5.055" H (40.30mm x 128.40mm)
Color
Gray, Green
Material
Metal, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$169.17000$169.17
5$144.62000$723.10
10$135.17800$1,351.78
25$123.63160$3,090.79
50$115.55580$5,777.79
100$109.69140$10,969.14
Manufacturers Standard Package