
HMIBMOMA5DD1E01 | |
---|---|
DigiKey Part Number | 4008-HMIBMOMA5DD1E01-ND |
Manufacturer | |
Manufacturer Product Number | HMIBMOMA5DD1E01 |
Description | MODULAR BOX PC, HARMONY IPC, IIO |
Customer Reference | |
Detailed Description | Box PC Intel® Atom® E3930 SSD, 64GB DDR3 (4GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Atom® E3930 | |
Storage | SSD, 64GB | |
Memory | DDR3 (4GB Installed) | |
Display Type | No Display | |
Expansion Type | PCIe | |
Features | - | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP40 | |
Operating System | Supports Windows 10 | |
Approval Agency | ATEX, CE, CSA, cUL, CULus, EAC, UL | |
Weight | - |