CR1F150F7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CR1F150F7
CR1F150M7 Video

CR1F185M7

DigiKey Part Number
4008-CR1F185M7-ND
Manufacturer
Manufacturer Product Number
CR1F185M7
Description
LATCH CONTACTOR 150A AC3/250A AC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 185 A 220 ~ 230VAC/DC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
CR1F185M7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
220 ~ 230VAC/DC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
185 A
Switching Voltage
1000VAC - Max
Features
-
Termination Style
Box Lug
Operating Temperature
-15°C ~ 70°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
100 ms
Release Time
40 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$14,013.63000$14,013.63
Manufacturers Standard Package