



ZBE1016P | |
|---|---|
DigiKey Part Number | 4008-ZBE1016P-ND |
Manufacturer | |
Manufacturer Product Number | ZBE1016P |
Description | CONT BL SPST 6A 120V/550MA 125V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 6A @ 120VAC, 550mA @ 125VDC |
Datasheet | Datasheet |
EDA/CAD Models | ZBE1016P Models |
Category | Circuit SPST-NO |
Manufacturer Schneider Electric | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Box | Contact Rating @ Voltage 6A @ 120VAC, 550mA @ 125VDC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Schneider Electric, Harmony XB4, Harmony XB5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $202.99000 | $202.99 |




