
ZB6ZB65B | |
|---|---|
DigiKey Part Number | 4008-ZB6ZB65B-ND |
Manufacturer | |
Manufacturer Product Number | ZB6ZB65B |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Button (Not Included) Illuminated - Blue |
Datasheet | Datasheet |
EDA/CAD Models | ZB6ZB65B Models |
Category | Requires Contact Block(s), Illumination Source |
Manufacturer Schneider Electric | Type Maintained |
Series | Illumination Illuminated - Blue |
Packaging Box | Actuator Type Pushbutton, Button (Not Included) |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.50000 | $159.50 |














