SR2PACK2FU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR3PACK2FU

DigiKey Part Number
4008-SR3PACK2FU-ND
Manufacturer
Manufacturer Product Number
SR3PACK2FU
Description
MODULAR DISCOVERY PACKS, ZELIO L
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
10 - Relay
Expandable
Non-Expandable
Voltage - Supply
100 ~ 240VAC
Display Type
-
Number of Characters Per Row
-
Communications
-
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP20, IP40
Software
-
Approval Agency
CSA, C-Tick, GL, GOST, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,232.44000$4,232.44
10$3,563.18000$35,631.80
Manufacturers Standard Package