
ZB6CV3 | |
|---|---|
DigiKey Part Number | 4008-ZB6CV3-ND |
Manufacturer | |
Manufacturer Product Number | ZB6CV3 |
Description | LED PNL IND GREEN 18X18 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green |
Datasheet | Datasheet |
EDA/CAD Models | ZB6CV3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 18.00mm x 18.00mm | |
Lens Style | Square with Convex Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP65, NEMA 4X, 4, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.12000 | $101.12 |


