
ZB5AH063 | |
---|---|
DigiKey Part Number | 4008-ZB5AH063-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AH063 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AH063 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 22mm (Round) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $209.87000 | $209.87 |
10 | $181.07700 | $1,810.77 |
25 | $170.71640 | $4,267.91 |
50 | $163.25760 | $8,162.88 |
100 | $156.11160 | $15,611.16 |
250 | $153.23764 | $38,309.41 |