
9001K1L32LRR | |
|---|---|
DigiKey Part Number | 4008-9001K1L32LRR-ND |
Manufacturer | |
Manufacturer Product Number | 9001K1L32LRR |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
EDA/CAD Models | 9001K1L32LRR Models |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Illuminated - Red |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, 30mm |
Part Status Obsolete | Panel Cutout Dimensions 30mm (Round) |
Requires Contact Block(s), Illumination Source |

