
ZB4BA335 | |
---|---|
DigiKey Part Number | 4008-ZB4BA335-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BA335 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $161.35000 | $161.35 |
10 | $139.20300 | $1,392.03 |
25 | $131.24760 | $3,281.19 |
50 | $125.51660 | $6,275.83 |
100 | $120.02750 | $12,002.75 |
250 | $115.24800 | $28,812.00 |