
ZART8L | |
---|---|
DigiKey Part Number | 4008-ZART8L-ND |
Manufacturer | |
Manufacturer Product Number | ZART8L |
Description | REMOTE 6 MOTION 2 AUX PSHBTNS WI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Remote Control Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Standard | |
Type | Remote Control | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CE, CSA, C-tick, EAC, FCC, KC, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,752.97000 | $3,752.97 |