
ZB4BD8 | |
---|---|
DigiKey Part Number | 4008-ZB4BD8-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BD8 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BD8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $245.59000 | $245.59 |
10 | $211.90100 | $2,119.01 |
25 | $199.77040 | $4,994.26 |
50 | $191.03880 | $9,551.94 |
100 | $182.67090 | $18,267.09 |
250 | $181.66836 | $45,417.09 |