


XVUZ00 | |
---|---|
DigiKey Part Number | 4008-XVUZ00-ND |
Manufacturer | |
Manufacturer Product Number | XVUZ00 |
Description | COMPLETE UNIT LED |
Customer Reference | |
Detailed Description | Stack Light Mounting Base Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Mounting Base | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | 110 ~ 240VAC, 24VAC/DC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 50°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $258.07000 | $258.07 |