Stack Light Complete Unit Clear Flashtube Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Clear Flashtube Screw Terminal
Harmony Signaling for Operational Efficiency

XVBL8M7

DigiKey Part Number
4008-XVBL8M7-ND
Manufacturer
Manufacturer Product Number
XVBL8M7
Description
COMPLETE UNIT CLEAR FLASH
Customer Reference
Detailed Description
Stack Light Complete Unit Clear Flashtube Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Complete Unit
Number of Stacks
1
Lamp Type
Flashtube
Light Color
Clear
Function - Lighting
Flashing
Function - Audible
-
Voltage - Supply
230VAC
Features
-
Termination Style
Screw Terminal
Ingress Protection
IP65/IP66 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 70°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,960.15000$2,960.15
Manufacturers Standard Package