


XVBL4B8 | |
---|---|
DigiKey Part Number | 4008-XVBL4B8-ND |
Manufacturer | |
Manufacturer Product Number | XVBL4B8 |
Description | COMPLETE UNIT YLW LED FLASHING |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Yellow LED Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Yellow | |
Function - Lighting | Flashing | |
Function - Audible | - | |
Voltage - Supply | 24 ~ 48VAC/DC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 70°C | |
Weight | 0.620 lb (281.23 g) | |
Base Product Number |