XVBC081
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XVBC081
Harmony Signaling for Operational Efficiency

XVBC081

DigiKey Part Number
4008-XVBC081-ND
Manufacturer
Manufacturer Product Number
XVBC081
Description
REPLACEMENT END COVER
Customer Reference
Detailed Description
Stack Light Replacement End Cover
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Replacement End Cover
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
0.070 lb (31.75 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$100.58000$100.58
Manufacturers Standard Package