
XVZ250T | |
|---|---|
DigiKey Part Number | 4008-XVZ250T-ND |
Manufacturer | |
Manufacturer Product Number | XVZ250T |
Description | UNIVERSAL MOUNTING UNIT, HARMONY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Bracket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Bracket | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Non-Audible | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.88000 | $118.88 |

