XB7NA4234
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB7NA4234

DigiKey Part Number
4008-XB7NA4234-ND
Manufacturer
Manufacturer Product Number
XB7NA4234
Description
HARMONY XB7, MONOLITHIC PUSH BUT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
600mA (AC), 220mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$191.06000$191.06
10$164.85400$1,648.54
25$155.42000$3,885.50
50$148.63360$7,431.68
100$142.12960$14,212.96
250$138.40032$34,600.08
Manufacturers Standard Package