
XB7EV06BP | |
---|---|
DigiKey Part Number | 4008-XB7EV06BP-ND |
Manufacturer | |
Manufacturer Product Number | XB7EV06BP |
Description | LED PNL IND 29MM SRW TERMINAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 24V 20mA ~ 27mA Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Blue | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 20mA ~ 27mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.89" (22.50mm) | |
Lens Size | 29.00mm Dia | |
Lens Style | Round with Convex Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20, IP65, NEMA 4, 12 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $296.19000 | $296.19 |
10 | $242.86000 | $2,428.60 |
100 | $222.98430 | $22,298.43 |