
XB6AA35B | |
---|---|
DigiKey Part Number | 4008-XB6AA35B-ND |
Manufacturer | |
Manufacturer Product Number | XB6AA35B |
Description | COMPLETE PUSH BUTTON, HARMONY XB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB6AA35B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 3A (AC), 220mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $281.72000 | $281.72 |
10 | $243.01300 | $2,430.13 |
25 | $229.09680 | $5,727.42 |
50 | $219.07600 | $10,953.80 |
100 | $210.71480 | $21,071.48 |