LED Panel Indicator Green 24V ~ 28V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KP35LGG9

DigiKey Part Number
4008-9001KP35LGG9-ND
Manufacturer
Manufacturer Product Number
9001KP35LGG9
Description
LED PNL IND GREEN SRW TERMINAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 24V ~ 28V Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
9001KP35LGG9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
-
Ratings
AC/DC
Voltage
24V ~ 28V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, NEMA 3R, 1, 2, 3, 4, 6, 12, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,003.19000$1,003.19
Manufacturers Standard Package