Configurable Contact Block SPST-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB4BZ1013

DigiKey Part Number
4008-ZB4BZ1013-ND
Manufacturer
Manufacturer Product Number
ZB4BZ1013
Description
CONTACT BLOCK SPST-NO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO
Datasheet
 Datasheet
EDA/CAD Models
ZB4BZ1013 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Requires
Switch Body
Termination Style
Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
-
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XB4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$95.04000$95.04
Manufacturers Standard Package