


SR2B121BD | |
---|---|
DigiKey Part Number | 4008-SR2B121BD-ND |
Manufacturer | |
Manufacturer Product Number | SR2B121BD |
Description | COMPACT SMART RELAY, ZELIO LOGIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SR2B121BD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 12 - Digital (8), Analog (4) | |
Number of Outputs and Type | 4 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 40°C | |
Ingress Protection | IP20, IP40 | |
Software | - | |
Approval Agency | CSA, C-Tick, GL, GOST, UL | |
Weight | 0.550 lb (249.48 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,234.71000 | $2,234.71 |
10 | $1,867.18100 | $18,671.81 |
25 | $1,780.04280 | $44,501.07 |