
TSXCANCADD1 | |
---|---|
DigiKey Part Number | 4008-TSXCANCADD1-ND |
Manufacturer | |
Manufacturer Product Number | TSXCANCADD1 |
Description | CABLE ASSY DB09 VIOLET 1M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Violet 3.28' (1.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Violet | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $632.22000 | $632.22 |