TM3AQ4G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM3AQ4G

DigiKey Part Number
4008-TM3AQ4G-ND
Manufacturer
Manufacturer Product Number
TM3AQ4G
Description
OUTPUT MODULE 4 ANALOG 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Output Module
For Use With/Related Products
Multiple Series
Number of Inputs and Type
-
Number of Outputs and Type
4 - Analog
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Approval Agency
CE, cULus, EAC, RCM, UKCA
Weight
0.250 lb (113.40 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,294.20000$3,294.20
Manufacturers Standard Package