TM172EVEV1U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM172EVEV1U

DigiKey Part Number
4008-TM172EVEV1U-ND
Manufacturer
Manufacturer Product Number
TM172EVEV1U
Description
COMMUNICATIONS MODULE 24V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM172EVEV1U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Communications Module
For Use With/Related Products
-
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 65°C
Ingress Protection
IP20
Approval Agency
CE, CSA, EAC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
8$587.34250$4,698.74
Manufacturers Standard Package