
SSP030SSE10HC | |
---|---|
DigiKey Part Number | 4008-SSP030SSE10HC-ND |
Manufacturer | |
Manufacturer Product Number | SSP030SSE10HC |
Description | SPD 1 POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | - | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Operating Temperature | - | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,299.65000 | $2,299.65 |