


SSP01XDSE15A | |
---|---|
DigiKey Part Number | 4008-SSP01XDSE15A-ND |
Manufacturer | |
Manufacturer Product Number | SSP01XDSE15A |
Description | SPD TYPE 2 150VAC MCOV 1 POLE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC | |
Current - Discharge (Nom) (8/20µS) | 100 A | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Rating (VPR) | 1 kV | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Approval Agency | - |