
SQWS140002GY | |
|---|---|
DigiKey Part Number | 4008-SQWS140002GY-ND |
Manufacturer | |
Manufacturer Product Number | SQWS140002GY |
Description | 2 GANG BLANK WALL PLATE GY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Faceplate Gray Double Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Double Gang | |
Type | Faceplate | |
Number of Ports | None, Open Centers | |
Port Direction | Straight | |
Color | Gray | |
Features | - | |
For Use With/Related Products | X Series | |
Length | 4.490" (114.05mm) | |
Width | 4.570" (116.08mm) | |
Depth | 0.280" (7.11mm) | |
Material | Polycarbonate (PC) | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |

