MFG_SQR621U1WHW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR621U1WHW

DigiKey Part Number
4008-SQR621U1WHW-ND
Manufacturer
Manufacturer Product Number
SQR621U1WHW
Description
WI-FI 15A PLUG-IN OUTLET ENERGY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Socket Outlet Box
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Socket
Current Rating (Amps)
15A
Voltage Rating
125V
Number of Positions
3
Mounting Type
Outlet Box
Termination
Plug In
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$283.26000$283.26
10$240.77800$2,407.78
25$225.70480$5,642.62
50$222.88140$11,144.07
Manufacturers Standard Package