
SSP030SLACSE39 | |
---|---|
DigiKey Part Number | 4008-SSP030SLACSE39-ND |
Manufacturer | |
Manufacturer Product Number | SSP030SLACSE39 |
Description | SPD 30VDC MCOV 1 POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 30VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 30VDC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 39 kA | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Surface Mount | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,564.47000 | $7,564.47 |