New at DigiKey
Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
SQR14101GY
SQR14101GY

SQR14101GY

DigiKey Part Number
4008-SQR14101GY-ND
Manufacturer
Manufacturer Product Number
SQR14101GY
Description
SWITCH RESI SINGLE POLE GY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
-
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
120 V
Actuator Type
-
Actuator Length
-
Illumination
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Bushing Thread
-
Ingress Protection
-
Features
-
Operating Temperature
-5°C ~ 45°C
Actuator Material
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.87000$21.87
Manufacturers Standard Package